What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-31897-2

Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Tape Mounted
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-31897-2.

JRH Electronics

Datasheet5 pages1 year ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
TE Connectivity34150
Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose Automotive
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm
TE Connectivity326878
TERMINAL RING TONGUE, 22-16AWG, MIL 6, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-31897-2 provided by its distributors.

Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Tape Mounted
Insulated Terminals NYL-RING 22-16 #3/8 RED
PIDG 22-16 22-18MIL R 3/8;TAPE
2-31897-2, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
Terminal, Ring Tongue, 3/8", 16Awg, Red; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.65Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 2-31897-2
PIDG 22-16 22-18MIL R 3/8 TAPE Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: 3/8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-31897-2 | Internal Number: 2-31897-2 | Alias Number: F55945-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty