Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-292138-6

Conn Shrouded Header HDR 26 POS 2mm Solder RA Side Entry Thru-Hole Box/Tray
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292138-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+16.09%

CAD Models

Download TE Connectivity 2-292138-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray
TE Connectivity2-292141-6
Detent Lock,Header Solder pad 26pin 4A tin Through hole mounting 31.9mm(Length)*10.7mm(height)
TE Connectivity2-292252-6
Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Box/Tray
HEADER CONNECTOR,PCB MNT,30 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING,NATURAL
TE Connectivity3-292138-0
Rectangular CT RoHS Compliant 2005 Connector Header UL94V-0 22AWG 221C 4A
TE Connectivity2-292262-6
DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 2-292262-6

Descriptions

Descriptions of TE Connectivity 2-292138-6 provided by its distributors.

Conn Shrouded Header HDR 26 POS 2mm Solder RA Side Entry Thru-Hole Box/Tray
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 26POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contact
Special Order: CT DOUBLE ROW ASSY H 26P HDR N PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 2-292138-6 | Internal Number: 2-292138-6 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292138-6 .