Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2232876-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2232876-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+14.82%

CAD Models

Download TE Connectivity 2-2232876-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-2232875-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Conn.; Rect./PCB; Header; 6.35mm; 2 Cir.; Vert.; MLX; Ser.; Nylon; Tin Plate; White
TE Connectivity770425-1
SOFT SHELL CONNECTOR, 02P .093 COMM P&S PLUG .248CL STANDARD 093
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 23.80mm

Descriptions

Descriptions of TE Connectivity 2-2232876-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Power to the Board GIC6.0MM CONNECTOR HOUSING ASSMBLY 2POS
AMP - TE CONNECTIVITY - 2-2232876-1. - CONNECTOR HOUSING, PLUG, 2POS, 1ROW, 6MM
CONNECTOR HOUSING, PLUG, 2POS, 1ROW, 6MM; Product Range: GIC; Contact Termination Type: -; Gender: Plug; No. of Contacts: 2; Pitch Spacing: 6mm; Contact Plating: -; Contact Material: -; No. of Rows: 1
GIC6.0MM CONNECTOR HEAD HOUSING ASS 2POS PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-2232876-1 | Internal Number: 2-2232876-1 | 6 mm | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2232876-1.