Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176186-0

Res High Power Thick Film 1206 4.7k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176186-0.

Newark

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago
Datasheet3 pages14 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download TE Connectivity 2-2176186-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-04-14
LTD Date2026-04-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1210FR-074K7L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 4.7kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJP06F4701V
Res Thick Film 0805 4.7K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-14NF4701U
Res Thick Film 1210 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity2-2176186-0
Res High Power Thick Film 1206 4.7k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P06F4301V
Res Thick Film 0805 4.3K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1210FR-074K99L
Res Thick Film 1210 4.99K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 2-2176186-0 provided by its distributors.

Res High Power Thick Film 1206 4.7k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, CRG Series, 4.7 kohm, 500 mW, - 1%, 200 V RoHS Compliant: Yes
RES, 4K7, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.7kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Elemen; Available until stocks are exhausted Alternative available
Special Order: CRGH1206 1% 4K7 0.5W Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 4.7K Ω Thick Film Power Resistor 1 % | Part Number: 2-2176186-0 | Internal Number: 2-2176186-0 | Alias Number: CRGH1206F4K7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206F4K7