Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176088-6

Res Thin Film 0603 1.4K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176088-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.26%

CAD Models

Download TE Connectivity 2-2176088-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERA3AEB1401V
Res Thin Film 0603 1.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B1K4E1
Res Thin Film 0603 1.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD071K4L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB152V
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity2-2176088-6
Res Thin Film 0603 1.4K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 2-2176088-6 provided by its distributors.

Res Thin Film 0603 1.4K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 1400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Res Precision High Power Thin Film 0603 1.4k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res, 1K4, 0.1%, 0.166W, 0603, Thin Film; |Te Connectivity Holsworthy RP73PF1J1K4BTDF
1.4KΩ ±0.1% 167mW ±25ppm/℃ 0603 SMD mount 1.65mm*900μm*550μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 1.4K Ω, .166 W
RES, 1K4, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.4kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J1K4BTDF