Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176051-5

Res High Power Current Sense Thick Film 0603 0.51 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R

$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176051-5.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.06%

CAD Models

Download TE Connectivity 2-2176051-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-2176051-5
Res High Power Current Sense Thick Film 0603 0.51 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Res Thick Film 0603 0.51 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupPT0603FR-7W0R51L
Chip Resistor, 510mΩ ±1%, 200mW, ±200ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Res Thick Film 0603 0.47 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.499 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RQFR51V
Res Thick Film 0603 0.51 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 2-2176051-5 provided by its distributors.

Res High Power Current Sense Thick Film 0603 0.51 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0603 0.51 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
RL73 Series 1 % 0151 Ohm 0603 Current Sense SMT Fixed Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.51ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
TE Connectivity 2-2176051-5 RLP73K Resistor 1K Ohm 1 Percent Tolerance
510mΩ ±1% 125mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .51 Ω, CGS RLP73
CURRENT SENSE RES, 0R51, 1%, 125 MW; Resistance: 0.51ohm; Product Range: RL73 Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 1J R51 1% 1K RL Resistance Value: .51 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 0.51 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K1JR51FTDF | Internal Number: 2-2176051-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K1JR51FTDF