Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1904058-5

Automotive Relay, 12 VDC, 20 A, SPST-NO DM, Through Hole, Solder, Mini K HV Series

$ 46.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1904058-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages11 years ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.78%

CAD Models

Download TE Connectivity 2-1904058-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393315-2
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO (( 71mm)) Flange High Current Relay Automotive
TE Connectivity1416010-1
Power Relay 12VDC SPST-NO(74.2x40x45)mm Bracket Automotive
TE Connectivity1-1414469-0
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.15A (Coil), 12Vdc (Coil), 2100Mw (Coil), 70A
PanasonicACJ1112
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
PanasonicACJ1212
Automotive Relay, Spdt, 12Vdc, 20A, Tht Rohs Compliant: Yes |Panasonic ACJ1212
PanasonicACJ2112
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.097A (Coil), 12VDC (Coil), 1600mW (Coil), 16VDC (Contact), DC Input
Electromechanical Relay 12VDC 155Ohm 20/10A SPDT (23.8x29.2x17.2)mm THT Power Relay
Electromechanical Relay 12VDC 155Ohm 20/10A SPDT (23.8x29.2x17.2)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 2-1904058-5 provided by its distributors.

Automotive Relay, 12 VDC, 20 A, SPST-NO DM, Through Hole, Solder, Mini K HV Series
RELAY, AUTOMOTIVE, SPST-NO, 20A, 12VDC; Coil Voltage VDC Nom: 12V; Contact Curren
Power/Signal Relay, 1 Form X, SPST, Latched, 12VDC (Coil), 2900mW (Coil), 20A (Contact), 450VDC (Contact), DC Input, Random, DC Output, Panel Mount
Power Relay 12VDC SPST-NO-DM(25.55mm 20.7mm 19.3mm) THT
AUTOMOTIVE RELAY, SPST-NO, 20A, 12VDC; Coil Voltage:12VDC; Contact Current:-; Configuration:SPDT; Relay Mounting:Through Hole;
Automotive Relay, Spst-No, 20A, 12Vdc; Rango De Producto:Serie Mini K Hv; Tensión De La Bobina:12Vdc; Bobina, Resistencia:50Ohm; Corriente De Contacto:-; Contacto, Tensión Dc Nom:400V; Contacto, Configuración:Spdt |Te Connectivity V23700-C0001-A408
V23700C0001A408-EV-CBOX Rated Coil Voltage: 12 VDC High Voltage Automotive Relay Contact Current Class: <20 A Coil Suppress: Without Parallel Resistor High Voltage Automotive Relay Terminal Type: PCB-THT Rated Voltage: 400 VDC 12 VDC <20 A Without Parallel Resistor PCB-THT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23700-C0001-A408
  • V23700-C0001-A408.
  • V23700C0001A408