Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393315-2

Power/Signal Relay, Spst, Momentary, 0.275A (Coil), 12Vdc (Coil), 3900Mw (Coil), 180A (Contact),
$ 43.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393315-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages11 years ago
Datasheet3 pages12 years ago

Newark

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+57.40%

CAD Models

Download TE Connectivity 1393315-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1416010-1
Power Relay 12VDC SPST-NO(74.2x40x45)mm Bracket Automotive
TE Connectivity2-1904058-5
Automotive Relay, 12 VDC, 20 A, SPST-NO DM, Through Hole, Solder, Mini K HV Series
TE Connectivity1393304-9
Relay, Automotive, Spst-No, 12Vdc, 50A; |Potter&brumfield Te Connectivity V23134J1052D642

Descriptions

Descriptions of TE Connectivity 1393315-2 provided by its distributors.

Power/Signal Relay, Spst, Momentary, 0.275A (Coil), 12Vdc (Coil), 3900Mw (Coil), 180A (Contact),
Relay, Automotive, Spst-No, 12Vdc, Panel; |Te Connectivity V23132A2001A200.
Electromechanical Relay SPST-NO 300A 12VDC 37Ohm Flange Mount
Avnet Japan
12V DC 130A SPST General Purpose Relay, Screw Mount
RELAY, AUTOMOTIVE, SPST-NO, 12VDC, PANEL; Coil Voltage:12VDC; Contact Current:130A; Contact Configuration:SPST-NO; Relay Mounting:Panel; Relay Terminals:Screw; Product Range:V23132 Series; Contact Voltage DC Nom:12V; Coil Resistance:37ohm; Contact Material:Silver Tin Oxide; SVHC:No SVHC (07-Jul-2017)
V23132A2001A200-EV-CBOX Relay & Contactor Type: High Current Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A (NO) Contact Current Rating: 130 A High Current Relay DC Monostable 1 Form A (NO) | Electromechanical Relay | Part Number: 1393315-2 | Internal Number: 1393315-2 | Alias Number: V23132A2001A200 | TE Connectivity | High Current Relay HCR 150

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393315-2.
  • V23132-A2001-A200
  • V23132A2001A200
  • V23132A2001A200.