Descriptions of TE Connectivity 2-1879216-4 provided by its distributors.
Res Thin Film 0402 88.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 88700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, Smd, Thin Film, 88K7, 63Mw, 25V; |Te Connectivity Neohm CPF0402B88K7E1
CPF Series 0402 88.7 kOHM ±0.1 % 0.063 W ±25ppm/°C Thin Film Precision Resistor
PRECISION THIN FILM SMNT RESTR 0402 CASE 88.7KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 88.7kOhm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 88.7K Ω, Neohm CPF
RES, 88K7, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 88.7kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
CPF 0402 88K7 0.1% 25PPM 1K RL Resistance Value: 88.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 88.7K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B88K7E1 | Internal Number: 2-1879216-4 | TE Connectivity | NEOHM