Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-179552-4

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-179552-4.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-43.48%

CAD Models

Download TE Connectivity 2-179552-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-179552-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-179553-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
TE Connectivity2-179553-4
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
EatonSMS4P1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 2-179552-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4Pos, 5.08Mm; |Te Connectivity Amp 2-179552-4
The Dynamic 3200 receptacle and tab housing is designed with a 5.08 mm pitch with multiple positions and multiple rows. Specialty type 2=3200FMLB offers First-Mate-Last-Break performance. UL 94 V-0 Flammability Rating.
DYNAMIC D-3200S TAB HSG 4P K/Y Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 5.08 Mm Pitch & 250-600V | Part Number: 2-179552-4 | Internal Number: 2-179552-4 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-179552-4.