What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-178293-2

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178293-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.06%

CAD Models

Download TE Connectivity 2-178293-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 1.931
$ 1.931
Stock
75,063
6,512
6,512
Authorized Distributors
6
6
6
Connector Type
Header, Plug, Tab
Header, Plug, Tab
Header, Plug, Tab
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
12 A
12 A
12 A
Orientation
Horizontal, Right Angle
Horizontal, Right Angle
Horizontal, Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-178313-2
Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-178293-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-178313-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 2-178293-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 3.81mmpitch3pSingle row pin header Wire-to-board connector, Dynamic 3000series, right angle, Through hole mounting
DYNAMIC D3100 HDR H 3P ASSY PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 2-178293-2 | Internal Number: 2-178293-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21782932