Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-178293-2

Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178293-2.

element14 APAC

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-8.23%

CAD Models

Download TE Connectivity 1-178293-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 3.218
$ 3.218
Stock
45,017
86,659
86,659
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Horizontal, Right Angle
Horizontal, Right Angle
Horizontal, Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
-
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-178313-2
Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-178313-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity2-178313-3
Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder ST Thru-Hole Tube
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 3 Circuits, Gold (Au) Plating
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Gold (Au) Plating
Board Connector, 3 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-178293-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Connector, Header, 3Pos, 1Row, 3.81Mm; |Te Connectivity Amp 1-178293-2
CONNECTOR, HEADER, 3POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Dynamic D-3100S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
DYNAMIC D3100 HDR H 3P ASSY PdNi & Au PL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178293-2 | Internal Number: 1-178293-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty