Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1761607-6

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761607-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-81.47%

CAD Models

Download TE Connectivity 2-1761607-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-1761605-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity5103310-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity5746613-3
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
2500 RoHS Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 2-1761607-6 provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
AMP FROM TE CONNECTIVITY 2-1761607-6 Wire-To-Board Connector, Right Angle, AMP-LATCH Series, 16 Contacts, Header, 2.54 mm, Through Hole
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 16 POSITION, 2 ROW; PITCH SPACING:2.54MM; NO. OF CONTACTS:16CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMP-LATCH SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:2ROWS ROHS COMPLIANT: YES
IDC LOW PRO HDR 16P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 2-1761607-6 | Internal Number: 2-1761607-6 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761607-6.