3M N2516-5002RB

2500 RoHS Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2516-5002RB.

Electro Sonic

Datasheet6 pages14 years ago

Farnell

Factory Futures

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.91%

CAD Models

Download 3M N2516-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Ejector Header 16 Position 2.54mm Solder Right Angle Through Hole
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity1-746610-4
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 16 Contacts, Cable Mount, Through Hole Mount
Amphenol Communications Solutions75867-103LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of 3M N2516-5002RB provided by its distributors.

2500 RoHS Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
.100 X .100 INCH LOW PROFILE, RIGHT ANGLE, THROUGH-HOLE 3M FOUR-WALL HEADER Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
3M 2.54mmpitch16pDouble row pin header Board to Board, Wire-to-board connector, 2500series, right angle, Through hole mounting
N2516-5002RB 3M Electronic Solutions Division Headers & Wire Housings 16P R/A SOLDER TAIL HIGH TEMP datasheet, inventory, & pricing.
HEADER, RIGHT ANGLE, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont
Gender = Plug / Contacts = 16 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3133-4
  • 80400031334
  • N2516-5002 RB
  • N2516-5002-RB
  • N2516-5002-RB.
  • N2516-5002RB.