Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-175133-0

CT DOUBLE ROW 20P HOLDER NATU., PCB Connector Mounting | TE Connectivity 2-175133-0
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-175133-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.49%

Supply Chain

Introduction Date2013-05-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
TE Connectivity / AMP2176236-2
Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF-A-0402B750RE
Fixed Resistor, Thin Film, 0.063W, 750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity2-179608-2
Connector Accessories 22 POS Captivating Holder Straight Nylon 66 Natural
2mm 2x10P 10 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
20-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)

Descriptions

Descriptions of TE Connectivity 2-175133-0 provided by its distributors.

CT DOUBLE ROW 20P HOLDER NATU., PCB Connector Mounting | TE Connectivity 2-175133-0
Connector Accessories Holder Straight Polyamide 6/6 Ivory Bag/Box
Connector Accessories 20 POS Captivating Holder Nylon Natural
Headers & Wire Housings CT DOUBLE ROW 20P HOLDER NATU.
Connector Accessory, Holder, Polyamide66
CT DOUBLE ROW 20P HOLDER NATU.
20-Pin Connector Holder, CT Series
Special Order: CT DOUBLE ROW 20P HOLDER NATU. Connector Hardware Accessory Type: Holder Primary Product Color: Ivory Primary Product Material: PA 66 Number of Positions: 20 Operating Temperature (Max): 221 °F Holder Ivory PA 66 20 | Connector Hardware | Part Number: 2-175133-0 | Internal Number: 2-175133-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty