Molex 51242-2000

Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51242-2000.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.77%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
TE Connectivity2-179608-2
Connector Accessories 22 POS Captivating Holder Straight Nylon 66 Natural
TE Connectivity2-179608-4
Connector Accessories 24 POS Captivating Holder Straight Nylon 66 Natural
TE Connectivity / AMP2176236-2
Thin Film Chip Resistor 100Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 51242-2000 provided by its distributors.

Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, with Terminal Retainer Option, 20 Circuits, Natural
Latch Holder, Receptacle, 20-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 23.8mm × 12.4968mm × 12.5mm
CONN HOUSING, RCPT, 20POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:MicroClasp 51242 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0512422000
  • 512422000