Molex 52893-2095

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52893-2095.

IHS

Datasheet4 pages10 years ago

Master Electronics

Molex

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
TE Connectivity2-1734839-0
TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
TE Connectivity2-1734592-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-0
TE Connectivity2-1734592-2
Connector, 22 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-2

Descriptions

Descriptions of Molex 52893-2095 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE
CONNECTOR, FFC/FPC, 20POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Easy-On 52893 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528932095
  • 528932095