What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-167301-4

Pcb Contact Receptacle, Female, Gold, 20-24 AWG, Ampmodu Mod Iv Series

$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-167301-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-9.73%

Supply Chain

Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex 430300003 Micro-fit 3.0 Crimp Terminal Female Gold 20-24 AWG

Descriptions

Descriptions of TE Connectivity 2-167301-4 provided by its distributors.

PCB CONTACT RECEPTACLE, FEMALE, GOLD, 20-24 AWG, AMPMODU MOD IV SERIES
CRIMP CONTACT, SKT, 20-24 AWG; Product Range: Mod IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Mod IV Series Connectors; Wir
MOD-4 REC.CONT.SCP Contact Mating Area Plating Material: Select Gold Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Select Gold Socket Tin 24 – 20 AWG | Connector Contact | Part Number: 2-167301-4 | Internal Number: 2-167301-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21673014