Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1624094-5

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1624094-5.

IHS

Datasheet2 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages25 years ago

TE Connectivity

Master Electronics

element14

Farnell

Inventory History

3 month trend:
+1.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 40Q-Factor Ferrite 500mA 1812 T/R
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 10 Q-Factor Ferrite 1.9A T/R
Inductor Power Unshielded Wirewound 680nH 20% 25.2MHz 5Q-Factor Ferrite 1.26A 108mOhm DCR 1008 Automotive T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.26A T/R

Descriptions

Descriptions of TE Connectivity 2-1624094-5 provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Molded/Unshielded Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
25.2MHz 135MHz 500mA 40@25.2MHz 680nH 400mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, 0.68UH, 1812 CASE; Inductance: 680nH; Product Range: 3613C Series; DC Current Rating: 500mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 135MHz; SVHC: No SVHC (27-Jun-2018); External Depth: 3.2mm; External Length / Height: 3.2mm; External Width: 4.5mm; Inductor Case Style: 1812 [4532 Metric]
3613C 0.68UH 20% Inductance: .68 µH Current Rating (Max): 500 mA DC Resistance: .4 Ω Inductor Quality Factor: 40 Product Length: .177 in 0.68 µH 500 mA .4 Ω 40 | Molded Smd Inductor | Part Number: 3613CR68M | Internal Number: 2-1624094-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3613CR68M
  • 3613CR68M..