TDK NLCV25T-R68M-EFR

Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.26A T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R68M-EFR.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-R68M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 40Q-Factor Ferrite 500mA 1812 T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 10 Q-Factor Ferrite 1.9A T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Unshielded Wirewound 680nH 20% 25.2MHz 10Q-Factor Ferrite 1.9A 54mOhm DCR 1210 Blister T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R68M-EFR provided by its distributors.

Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.26A T/R
Avnet Japan
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Ferrite Bead 680nH 5Ω@25.2MHz 1.26A 108mΩ ±20% 1008 SMD 2.5mm × 2mm × 1.9mm
INDUCTOR, 0.68UH, 20%, 1.26A, 160MHZ; Inductance: 680nH; Product Range: NLCV Series; DC Current Rating: 1.26A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.09ohm; Ind

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos