TDK NLCV32T-R68M-EFR

Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 10 Q-Factor Ferrite 1.9A T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-R68M-EFR.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download TDK NLCV32T-R68M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.26A T/R
Ind Power Unshielded Wirewound 680nH 20% 25.2MHz 5Q-Factor 1.26A 1008 Blister T/R
TAIYO YUDENMDKK2020TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2A 0.06Ohm DCR T/R
TAIYO YUDENMDMK2020TR68MM
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2A 0.058Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLCV32T-R68M-EFR provided by its distributors.

Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 10 Q-Factor Ferrite 1.9A T/R
Avnet Japan
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
25.2MHz 180MHz 1.9A 10@25.2MHz 680nH 54mΩ ±20% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.68UH, 20%, 180MHZ, 3225; Inductance: 680nH; Product Range: NLCV32-EFR Series; DC Current Rating: 1.9A; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.054ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos