Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1473562-6

Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1473562-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.18%

CAD Models

Download TE Connectivity 2-1473562-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity4-1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity3-1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P

Descriptions

Descriptions of TE Connectivity 2-1473562-6 provided by its distributors.

Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug
16-18 AWG Latch Lock,Plug 2mm 1 6pin 203nm gold Black IDC wire mounting,free hanging,Through hole mounting 20.1mm*5.05mm*18.4912mm
WTB CONNECTOR, HEADER, 6POS, 1ROW; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:RITS Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact
Special Order: RITS CONN. PLUG ASSY 6P BLUE Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 2-1473562-6 | Internal Number: 2-1473562-6 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1473562-6 .