Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1473562-6

Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1473562-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.75%

CAD Models

Download TE Connectivity 3-1473562-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity4-1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity1-1473562-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Red Insulator, Plug
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Molex 504050-0691 Headers & Wire Housings, Picolock 1.5 W/B Header Assembly, Embtp Pkg 6P

Descriptions

Descriptions of TE Connectivity 3-1473562-6 provided by its distributors.

Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug
Latch Lock,Plug 2mm 1 6pin 203nm gold Black IDC wire mounting,free hanging,Through hole mounting 20.1mm*5.05mm*18.4912mm
Special Order: RITS CONN. PLUG ASSY 6P ORANGE Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Standard Rectangular Connector | 6 Plug Connector Assembly With | Part Number: 3-1473562-6 | Internal Number: 3-1473562-6 | TE Connectivity
PLUG, ORANGE, 6POLE; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:6; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:RITS; Contact Plating:Gold; Mounting Type:PC Board; Approval Bodies:UL; Colour:Orange; Current Rating:3A; External Length / Height:8.2mm; Flammability Rating:UL94V-0; Length:18.5mm; Material:PBT / Polycarbonate; No. of Poles:6; Voltage Rating, AC:32V; Voltage, Withstand:500V; Width, External:20.1mm; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.1mm²; De-mating Force:0.1N; Lead Spacing:4mm; Mating Force:1.5N; Max Insulation Diameter:0.6mm; Min Insulation Diameter:0.9mm; Pitch:2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty