What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF11-28DP-2DS(24)

Connector Wire to Board Shrouded Header 28 Position 2mm Solder Right Angle Through Hole

$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-28DP-2DS(24).

IHS

Datasheet23 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

Hirose SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DF11-28DP-2DS(24) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICDF11-22DP-2DSA(24)
CONN HEADER VERT 22POS 2MM / Connector Header Through Hole 22 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-26DP-2DSA(01)
Connector Wire to Board Shrouded Header 26 Position 2mm Solder Straight Through Hole
HIROSE ELECTRICDF11-18DP-2DS(52)
Wire-To-Board Connector, DF11 Series, Through Hole, Header, 18, 2 mm, Gold Plated Contacts
TE Connectivity / AMP1-1470108-6
Connector Header Through Hole, Right Angle 16 position 0.079 (2.00mm)
Header, Tht, Vertical, 1.5Mm, 2Way; |Jst / Japan Solderless Terminals B2B-ZR(LF)(SN)
Header, Side Entry, 2Way; |Jst / Japan Solderless Terminals S2B-ZR(LF)(SN)

Descriptions

Descriptions of HIROSE ELECTRIC DF11-28DP-2DS(24) provided by its distributors.

Connector Wire to Board Shrouded Header 28 Position 2mm Solder Right Angle Through Hole
Detent Lock,Header 2 28pin Male Pin Black Through hole mounting 30mm(Length)*5mm(height)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-28DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 2 8P DR THRU-HOLE TIN
Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Tube
Socket, wire-board, female, DF11, 2mm, PIN28, THT, on PCBs, tinned
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
2mm Double-Row Connector 28posHeader
RS APAC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1128DP2DS24