What’s new: Find the right parts faster with our redesigned experience

Learn more

HIROSE ELECTRIC DF11-24DEP-2C

2mm 2x12P 12 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-24DEP-2C.

IHS

Datasheet23 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+2.35%

CAD Models

Download HIROSE ELECTRIC DF11-24DEP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HIROSE ELECTRICDF11-30DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-30DEP-2C
HIROSE ELECTRICDF11-26DEP-2C
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-26DEP-2C
HIROSE ELECTRICDF11-6DEP-2C
CONN PLUG HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 30AWG 10mOhm 85C

Descriptions

Descriptions of HIROSE ELECTRIC DF11-24DEP-2C provided by its distributors.

2mm 2x12P 12 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 24 POS 2mm Crimp ST Panel Mount Bag
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM PLUG HOUSING 24P DUAL ROW CRIMP
Plug 2 24pin Male Pin , 31mm*13mm
Conn Housing, Plug, 24Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:24Contacts; Gender:Plug; Product Range:Df11 Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:No Svhc Rohs Compliant: Yes |Hirose/hrs DF11-24DEP-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L