Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445084-2

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder ST Thru-Hole Package
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445084-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Upverter

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+210%

CAD Models

Download TE Connectivity 2-1445084-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1445055-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445098-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445053-2
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 2-1445084-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder ST Thru-Hole Package
2pin 3mm 1 Header,Locking Ramp 5A 380nm gold Black Through hole mounting 3.86mm(width)
Connector Header Through Hole 2 position 0.118 (3.00mm)
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
micro mnl hdr assy s/row au lf
PLUG & SOCKET CONNECTOR, PLUG, 2 POSITIO; PLUG & SOCKET CONNECTOR, PLUG, 2 POSITION, 3MM; Connector Systems:Wire-to-Board; Pitch Spacing:3mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through
micro mnl hdr assy s/row au lf PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445084-2 | Internal Number: 2-1445084-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty