Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445053-2

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445053-2.

IHS

Datasheet6 pages2 years ago

Newark

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.07%

CAD Models

Download TE Connectivity 2-1445053-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2029076-2
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2029104-2
Conn, R/A Header, 2Pos, 1Row, 3Mm; |Te Connectivity Amp 2029104-2
TE Connectivity2-1445100-2
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Molex 22-05-7028 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 2-1445053-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Connector, Header, 2Pos, 3Mm, Pcb; Conne |Te Connectivity Amp 2-1445053-2
SMD Chip Resistor, 200 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402200RFKED)
CONNECTOR, HEADER, 2POS, 3MM, PCB; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 2Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Surface Mount; No. of Rows: 1 Row; Connector Mounting: PCB Mou
Pin header Temperature range: -40 ... +105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 2 Rated voltage: 250 VAC
MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445053-2 | Internal Number: 2-1445053-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445053-2.