Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445055-4

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
$ 0.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445055-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+254%

CAD Models

Download TE Connectivity 2-1445055-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating
2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity2132230-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1744439-4
Board Connector, 4 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Locking, Natural

Descriptions

Descriptions of TE Connectivity 2-1445055-4 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Tray
Connector Header Through Hole, Right Angle 4 position 0.118 (3.00mm)"
Pin Header, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Micro MATE-N-LOK
Header, Right Angle, 1 Row, 4 Way, 3Mm; |Te Connectivity Amp 2-1445055-4
4pin 3mm 1 Header,Locking Ramp 5A 2.54μm tin Black Through hole mounting
Pin header, 4 pole, pitch 3 mm, angled, black, 2-1445055-4
TE COMPONENT (REF 2-1445055-4)
4P MICRO MNL PCB HDR R/A BLACK
HEADER, RIGHT ANGLE, 1 ROW, 4 WAY, 3MM; Product Range: Micro MATE-N-LOK Series; No. of Contacts: 4Contacts; Gender: Header; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: Thr
MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 2-1445055-4 | Internal Number: 2-1445055-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty