What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1437508-4

Component Socket 8Pos To-5 Socket 5.08Mm; |Amp Te Connectivity 8058-1G49.

$ 9.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437508-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-20
LTD Date2022-05-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1437504-4
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
TE Connectivity8060-1G4
AMP FROM TE CONNECTIVITY 8060-1G4 TRANSISTOR SOCKET, 4 POSITION, THROUGH HOLE
TE Connectivity8058-1G32
Conn TR Socket SKT 8 POS Solder ST Thru-Hole
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity8059-2G1
CONN, IC SOCKET, TRANSISTOR,3,CLOSED,8059 SERIES, PCB, STRAIGHT, COPPER ALLOY,3A
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Component Socket, 8 Contacts, Transistor Socket, 917, Beryllium Copper
Standrd Solder Tail Dip Socket |Mill-Max 917-43-108-41-005000
Standrd Solder Tail Dip Socket |Mill-Max 917-43-208-41-005000
Standrd Solder Tail Dip Socket |Mill-Max 917-93-208-41-005000
Conn Transistor Socket SKT 10 POS Solder ST Thru-Hole Tube
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET

Descriptions

Descriptions of TE Connectivity 2-1437508-4 provided by its distributors.

Component Socket 8Pos To-5 Socket 5.08Mm; |Amp Te Connectivity 8058-1G49.
Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole
IC & Component Sockets LOW PROFILE 8P GOLD
8058-1G49=T05 SKT ASSY 200 CEN
IC Socket, TO-5, 8 Contact(s), Solder
Transistor Sockets and Adapters
SOCKET, TO-5; Connector Type:Transistor Socket; Series:8058; No. of Contacts:8; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:Through Hole; Connector Type:Transistor Socket; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:Through Hole; No. of Ways:8; Pin Format:TO-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437508-4 .
  • 8058-1G49
  • 8058-1G49.