Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393767-8

Universal relay Plugins Through hole mounting 29.6mm*18.7mm*30.2mm
$ 31.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393767-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+6.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicHC2E-HP-DC6V
RELAY GENERAL PURPOSE DPDT 3A 6V
TE Connectivity / P&BR10-E1Y2-V28
Universal relay Bracket mounting,Through hole mounting 29.6mm*18.7mm*30.2mm
TE Connectivity6-1393765-9
Power Relay 24VDC 3A DPDT(24.1mm 18.67mm 30.2mm) Socket
TE Connectivity4-1393766-4
Power Relay 24VDC 3A DPDT(29.6x18.7x30.2)mm Socket
PanasonicDS2E-SL2-DC6V
Electromechanical Relay DPDT 3A 6VDC 200Ohm Through Hole
PanasonicDS2E-M-DC5V
High Sensitivity Signal Relay, 2 Form C, 400mW Type, Gold Contact

Descriptions

Descriptions of TE Connectivity 2-1393767-8 provided by its distributors.

Universal relay Plugins Through hole mounting 29.6mm*18.7mm*30.2mm
Electromechanical Relay DPDT 3A 6VDC 52Ohm Plug-In
Industrial Relays DPDT 2A 6VDC 52Ohm GEN PURPOSE RELAY
Relay, R10-E2Y2-V52=R10 | TE Connectivity R10-E2Y2-V52
Power Relay 6VDC 3A DPDT(24.1x18.7x30.2)mm THT
Industrial Relays (General Purpose)
RELAY GENERAL PURPOSE DPDT 3A 6V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
R10-E2Y2-V52=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Signal Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: R10-E2Y2-V52 | Internal Number: 2-1393767-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E2Y2-V52
  • R10E2Y2V52