Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-SL2-DC6V

Electromechanical Relay DPDT 3A 6VDC 200Ohm Through Hole
$ 5.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-SL2-DC6V.

Factory Futures

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Future Electronics

CAD Models

Download Panasonic DS2E-SL2-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-S-DC9V
Electromechanical Relay DPDT 3A 9VDC 405Ohm Through Hole
Relay;E-Mech;Latching;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt
PanasonicDS2E-S-DC48V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic DS2E-SL2-DC6V provided by its distributors.

Electromechanical Relay DPDT 3A 6VDC 200Ohm Through Hole
DS Series High Reliability 2 A DPDT 6 VDC PCB Through Hole Signal Relay
Signal Relay DPDT 250VAC 6V Solder Through Hole Carton
RELAY GENERAL PURPOSE DPDT 2A 6V
RELAY MINI 2COIL LATCH 6VDC DIP
Power/Signal Relay, DPDT, Latched, 0.03A (Coil), 6VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SIGNAL RELAY, DPDT, 30, 2A, PCB; Coil Type:DC, Sensitive; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:6V; Coil Current:30mA; Coil Resistance:200ohm;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2ESL2DC6V