What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393222-3

Power/Signal Relay, 1 Form A, Spst, Latched, 221Mw (Coil), Dc Input, Random, Ac Output
$ 2.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393222-3.

JRH Electronics

Datasheet1 page0 years ago

IHS

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-54.45%

CAD Models

Download TE Connectivity 2-1393222-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 4.285
$ 4.285
Stock
369,633
162,480
162,480
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.2 V
8.2 V
8.2 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
652 Ω
652 Ω
652 Ω
Coil Power
220 mW
221 mW
221 mW
Switching Capacity
2 kW
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC12
G6B-1174P-US-DC12,RELAY,SPST-N O,8A,12V,720OHM, THRU-HOLE,BL

Descriptions

Descriptions of TE Connectivity 2-1393222-3 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Latched, 221Mw (Coil), Dc Input, Random, Ac Output
Electromechanical Relay 12VDC 652Ohm 8A SPST-NO (28.6x10x15)mm THT Power Relay
PCB power relay [TE Connectivity] V23061-A1005-A402 PCB power relay
Relay, 1 Form A (N/O), 12 V (DC), 652 Ω, 8 A, 400 V (AC), monostable, 2-1393222-3
RELAY, PCB SPCO 12VDC; Coil Voltage VDC Nom: 12V; Coil Resistance: 650ohm; Contact Current Rating: 8A; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 6ms; Power Rating: 220W; Release Time: 2.5ms; Switching Power Max: 2000VA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932223
  • V23061-A1005-A402
  • V23061A1005A402