TE Connectivity 2-1318118-9

Rectangular Connector Housings; 2-1318118-9; TE CONNECTIVITY; 2; 20; Black; Straight
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1318118-9.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
-12.70%

CAD Models

Download TE Connectivity 2-1318118-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1827864-0
Rectangular Connector Housings; 1-1827864-0; TE CONNECTIVITY; 2; 20; Black; Straight
Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
TE Connectivity1-1827862-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
TE Connectivity2-215911-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2-1318118-9 provided by its distributors.

Rectangular Connector Housings; 2-1318118-9; TE CONNECTIVITY; 2; 20; Black; Straight
2.5mm 2x10P 10 2 3.75mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN RCPT HSG 20POS 2.50MM / 20 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Socket header, 20 pole, pitch 2.5 mm, straight, black, 2-1318118-9
TE Connectivity 2-1318118-9 D2100 Female Housing 20P Unshrouded
TE Connectivity Connector Housing, 20 Pos, 2.5mm Pitch, 2 Row
Connector Housing, Dynamic D-2100D, Receptacle, 20 Ways, 2.5 mm, Dynamic D-2100D Series Contacts
DYNAMIC 2000,2.5MM PITCH 20 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Conn Housing RCP 20 POS 2.5mmCrimp STCable Mount Black Bag
Rectangular Connector, 20 Contact(s), Female, Receptacle
TE Connectivity 2-1318118-9 コネクタブーツ
Crimping Terminal Rubber Shell
Receptacle Housing, 20Pos, 2.5Mm, Gf Pe; Product Range:Dynamic D-2100 Series; Gender:Receptacle; No. Of Positions:20Positions; Pitch Spacing:2.5Mm; For Use With:Amp Dynamic D-2100D Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-1318118-9.
DYNAMIC D2100 REC HSG 20P Y Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 2-1318118-9 | Internal Number: 2-1318118-9 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1318118-9.