TE Connectivity 2-215911-0

Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215911-0.

TE Connectivity

Technical Drawing2 pages3 years ago
Technical Drawing2 pages14 years ago

Master Electronics

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+6.14%

CAD Models

Download TE Connectivity 2-215911-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 20 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2-215911-0 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Japan
SOCKET, IDC, CLASS 3, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
20 WAY BLACK MK II RECP Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-215911-0 | Internal Number: 2-215911-0 | Alias Number: 41.049.00 | TE Connectivity | AMP-LATCH
Gender = Socket / Contacts = 20 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Phosphor Bronze / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22159110