TE Connectivity 2-111623-4

CONN RCPT 40POS IDC 28AWG GOLD / 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111623-4.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.14%

CAD Models

Download TE Connectivity 2-111623-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 2-111623-4 provided by its distributors.

CONN RCPT 40POS IDC 28AWG GOLD / 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDCConnector RCP 40 POS 2mm IDT RACable Mount Tray
CONNECTOR, RECEPTACLE, 2MM AMP-LATCH, 40 POSITION, WITH MATING POLARIZATION | TE Connectivity 2-111623-4
Con, Idc, Idc Receptacle, Female, 2Mm; |Te Connectivity Amp 2-111623-4.
Amp-Latch 40 Position 2.00 mm Ribbon Cable Receptacle Connector
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Headers & Wire Housings 2MM REC 2X20P POLARIZED F/T
Tyco Electronics IDCConnector, AMP-LATCHseries, Mother seat, 40road, 2line, 2.0mmPitch, Cable installation
WIRE-BOARD Connector, RECEPTACLE, 40 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:IDC / IDT; No. of Rows:2Row
40, 2MM, POL,30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 40 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Row-to-Row Spacing: 2 mm Wire-to-Board 40 2 mm .079" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111623-4.