What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-111196-5

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Side Entry Cable Mount Tray
$ 5.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111196-5.

Newark

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago
Datasheet11 pages14 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+22.66%

CAD Models

Download TE Connectivity 2-111196-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP111196-1
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount
Amphenol Communications Solutions20021444-00010T4LF
Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex® Embossed T/R
1.27mm (0.05") Pitch DIL Female IDC Ribbon Cable Connector, selective gold + tin, 5+5 contacts
Amphenol Communications Solutions20021444-00012T4LF
Conn IDC Connector RCP 12 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 8 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 2-111196-5 provided by its distributors.

Conn IDC Connector RCP 10 POS 1.27mm IDT RA Side Entry Cable Mount Tray
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, IDC, AMPMODU SERIES, STRAIGHT
RECEPTACLE, 10WAY; Pitch Spacing:1.27mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts;
010 RCPT SYSTEM 50 30 DPLX Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 10 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-5 | Internal Number: 2-111196-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111196-5 .
  • 2-111196-5.
  • 2-111196-5....