Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776087-4

Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole Automotive
$ 12.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776087-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 1-776087-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776087-5
Header,Locking Ramp 3 23pin Sliding lock Male Pin Blue Through hole mounting,panel mount
TE Connectivity776087-4
Header,Locking Ramp 3 23pin Sliding lock Male Pin grey Through hole mounting,panel mount
TE Connectivity776087-1
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-776087-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 23 POS 4mm Solder RA Thru-Hole Automotive
Header,Locking Ramp 3 23pin Sliding lock Male Pin grey Through hole mounting,panel mount
DEUTSCH AMPSEAL Series 23 Position 4 mm Pitch Three Row Right Angle Header Connector
Combination Line Connector, 23 Contact(s), Male, Solder Terminal
AMPSEAL 23 WAY RIGHT ANGLE PLUG HEADER
23 Pos Ampseal Hdr Snap In W/G Rohs Compliant: Yes
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4
Automotive Connectors HDR 23P R/A AU GRAY
1-776087-4, TE CONNECTIVITY/AMP BRAND
Special Order: 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-776087-4 | Internal Number: 1-776087-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776087-4.