Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986723-2

Conn Terminal Block F 2 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact
$ 4.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986723-2.

TE Connectivity

Datasheet245 pages6 years ago

Farnell

Newark

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-0.83%

CAD Models

Download TE Connectivity 1986723-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1847055
Pluggable Terminal Block, 2, 160 V, 8 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
Phoenix Contact1863301
Conn Terminal Block F 2 POS 3.5mm Screw ST Panel Mount 8A
TE Connectivity1986725-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, LTHAND, SPRING,2POLE,3.5MM,30-14AWG
Weidmuller1639240000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1639010000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1827703
Terminal Connector Plug Female 8A 160V 2-Pos. - MC15/2-STF-381

Descriptions

Descriptions of TE Connectivity 1986723-2 provided by its distributors.

Conn Terminal Block F 2 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, RTHAND, SPRING,2POLE,3.5MM,30-14AWG
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986723-2
STR PLUG SPRING TYPE RH 2P, 3.50MM; Pitch Spacing:3.5mm; No. of Positions:2Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Push In; Rated Current:11A; Rated Voltage:300V; Product Ran
TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:2; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG
STR PLUG SPRING TYPE RH 2P, 3.50mm Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 2 Plug Wire-to-Board .138" | Part Number: 1986723-2 | Internal Number: 1986723-2 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986723-2 .