Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986722-2

Terminal Block Connector, Plug, Lefthand, Spring, 2POLE, 3.81MM, 30-14AWG, 300V

$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986722-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1986722-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1986374-2
Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827703
Terminal Connector Plug Female 8A 160V 2-Pos. - MC15/2-STF-381
TE Connectivity / AMP1986375-2
Terminal Block Pluggable, 2Pos, 30-14Awg; |Te Connectivity 1986375-2
TE Connectivity1986693-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, LEFTHAND, SPRING,2POLE,3.5MM,30-14AWG,300V

Descriptions

Descriptions of TE Connectivity 1986722-2 provided by its distributors.

TERMINAL BLOCK CONNECTOR, PLUG, LEFTHAND, SPRING,2POLE,3.81MM,30-14AWG,300V
Conn Terminal Block F 2 POS 3.81mm ST Cable Mount 11A/Contact
Special Order: STR PLUG SPRING TYPE LH 2P, 3.81mm Part Number: 1986722-2 | Internal Number: 1986722-2 | TE Connectivity |
STR PLUG SPRING TYPE LH 2P, 3.81MM; Pitch Spacing:3.81mm; No. of Positions:2Ways; Wire Size (AWG):30AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Push In; Rated Current:11A; Rated Voltage:300V; Product Ra
TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Co; TERMINAL BLOCK, PLUG, 2POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:2; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin; Wire Size AWG Max:14AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986722-2 .