Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1986374-2

Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact

$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986374-2.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing1 page17 years ago

Master Electronics

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.56%

CAD Models

Download TE Connectivity 1986374-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827703
Terminal Connector Plug Female 8A 160V 2-Pos. - MC15/2-STF-381
TE Connectivity / AMP1986375-2
Terminal Block Pluggable, 2Pos, 30-14Awg; |Te Connectivity 1986375-2
TE Connectivity1986722-2
TERMINAL BLOCK CONNECTOR, PLUG, LEFTHAND, SPRING,2POLE,3.81MM,30-14AWG,300V
TE Connectivity1986693-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PLUG, LEFTHAND, SPRING,2POLE,3.5MM,30-14AWG,300V

Descriptions

Descriptions of TE Connectivity 1986374-2 provided by its distributors.

Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact
RoHS Compliant 2009 Straight Side Stacking Terminal Block Plug, Female Sockets UL94V-0 30AWG 110C 11A
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks StrPlug 3.81mm Green RH 2
Str Plug 3.81mm Green RH 2 / TE Connectivity/Amp Brand
Str Plug, 3.81mm, Green, RH, 2
CONN TERM BLK PLUG 2POS 3.81MM
BUCHANAN, PLUG STRAIGHT, 3.81MM HDR, RH, 2 WAY
TERMINAL BLOCK PLUGGABLE, 2POS, 30-14AWG; TERMINAL BLOCK PLUGGABLE, 2POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Series:-; Connector Mounting:Cable; Pitch Spacing:3.81mm; No. of Contacts:2; Wire Size (AWG):30AWG to 14AWG; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986374-2 .