Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1969589-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969589-3.

TE Connectivity

Datasheet4 pages1 year ago
Instruction Sheet4 pages11 years ago
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1969589-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
TE Connectivity172142-3
TE Connectivity 172142-3 EI Connector Housing Female 3 Ways Unshrouded 2.5 mm
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1969589-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5
Conn Housing RCP 13 POS 2.5mm Crimp ST Cable Mount Natural Bag
-25℃~+105℃ 2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PIN AND SOCKET CONNECTOR HOUSINGS;
Con HSG RECFREE-HANGGWT SINGLE ROWEP2.5
Latch Holder,Receptacle 1 3pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 6.6mm(height)
Special Order: HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5 Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 3 Receptacle Housing With | Part Number: 1969589-3 | Internal Number: 1969589-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty