TE Connectivity 316087-1

Circular Connector, 2.5 Signal D/lock Cap Hsg 3P Signal Double Lock Series
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316087-1.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet30 pages17 years ago
Technical Drawing1 page29 years ago

IHS

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+51.69%

CAD Models

Download TE Connectivity 316087-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
HARWIN Connector Housing, 3 Pos, 2mm Pitch, 1 Row
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Amphenol Communications Solutions65039-034ELF
Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
SL Crimp Housing, Single Row, Version A, Non-polarized, 3 Circuits, Black
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 316087-1 provided by its distributors.

CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug
Latch Holder, Receptacle, 3-Pin Tab, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 10.6mm L × 9.6mm H
Headers & Wire Housings 2.5SIG DLOCK CAP HSG 3P
2.5 SIGNAL D/LOCK CAP HSG 3P Number of Positions: 3 Connector & Housing Type: Cap Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Std Temp Signal Double Lock Cap | 3 Cap Housing With | Part Number: 316087-1 | Internal Number: 316087-1 | TE Connectivity | AMP Signal Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty