Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172142-3

Board Connector, 3 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172142-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.22%

CAD Models

Download TE Connectivity 172142-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
TE Connectivity172211-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity316087-1
CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK CAP HSG 3P SIGNAL DOUBLE LOCK SERIES
TE Connectivity1969589-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 172142-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
Rectangular Connector Housings; 172142-3; TE CONNECTIVITY; 1; 3; 3; No
Receptacle 1 3pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 8mm(Length)*7.2mm(width)
EIS LOW PROFILE HSG 3P NATURAL Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Standard Rectangular Connector | 3 Receptacle Housing With | Part Number: 172142-3 | Internal Number: 172142-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172142-3.