TE Connectivity 193846-1

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 15.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 193846-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Verical

Burklin Elektronik

Inventory History

3 month trend:
+16.27%

CAD Models

Download TE Connectivity 193846-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 193846-1 provided by its distributors.

Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
STANDARD CONTACT, CIRCULAR, FEMALE SOCKET, CRIMP, SILVER, MULTIMATE SERIES
CONTACT, SOCKET, 14AWG-CRIMP; Available until stocks are exhausted
Electrical Connector Cylindrical
Type II Serie 14AWG Multimate Contact
Socket contact, Multimate II, 14 AWG
RS APAC
193846-1, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 14AWG SILVER CRIMP
SKT ASSY. Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 14 AWG Wire Size: 2 mm² Gold (Au) Socket Silver 14 AWG | TE Connectivity |
CONTACT, CRIMP, SOCKET, 14AWG; Product Range:Type II Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:Silver Plated Contacts; For Use With:G Series, M Series, CPC Connectors; Wire Size AWG Min:14AWG; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2018); Contact Size:16; Contact Termination:Crimp; Current Rating:23A; Wire Size (AWG):14AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193846-1 .
  • 193846-1.