Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1937650-7

General Purpose Power PCB Electromechanical Relay SPST 16A 48VDC 3540Ohm Through Hole
$ 12.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1937650-7.

Farnell

Datasheet2 pages12 years ago

TE Connectivity

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-06-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1415898-1
Power Relay, Spst-No, 16A, 250Vac, Th; |Schrack Te Connectivity 1-1415898-1
TE Connectivity1415898-5
Power/Signal Relay, 1 Form A, Spst, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 16A
TE Connectivity1937650-6
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 890Ohm Through Hole
PanasonicALE1PB48
ALE Series 16 A SPST 48 VDC Through Hole Non-Polarized Power Relay
Power Relay 48VDC 20A SPST-NO(30.4x16x36.5)mm Top Mount
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
Electromechanical Relay SPST-NO 16A 48VDC 4.17KOhm Through Hole
Electromechanical Relay SPST-NO 16A 48VDC 5.358KOhm Through Hole
PanasonicALZ51B48
Relay Power Slim SPST-NO 440VAC 48VDC PC Pins Through Hole Tube
Power Relay 48VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
PanasonicADW1124HLW
DW Series SPST 16 A 24 V Single Coil Latching PC Pin Through Hole Power Relay
TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1937650-7 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 48VDC 3540Ohm Through Hole
Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 650mW (Coil), 16A (Contact), Panel Mount
SPST 16 A 250 V General Purpose Power PCB Relay
Power Relay 48VDC 16A SPST-NO (29.1mm 12.7mm 16mm) THT
TE CONNECTIVITY / SCHRACK RTX3-1AT-B048 RELAY, SPST-NO, 250VAC, 16A
RTX3-1AT-B048 PCB Power Relay: Bystable & Polarized | Part Number: 1937650-7 | Internal Number: 1937650-7 | Alias Number: RTX3-1AT-B048 | TE Connectivity
RELAY, POWER, SPST-NO, 250VAC, PCB; Product Range:TE - RTX Series; Coil Voltage:48VDC; Contact Current:16A; Contact Voltage VAC:250V; Contact Voltage VDC:-; Contact Configuration:SPST-NO; Coil Resistance:3.54kohm; Coil Type:DC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1937650-7 .
  • RTX3-1AT-B048