Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1124HLW

DW Series SPST 16 A 24 V Single Coil Latching PC Pin Through Hole Power Relay
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1124HLW.

Farnell

Datasheet8 pages10 years ago
Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

G5CA Power Relay High-Capacity Flux Protection SPST-NO 15A 24VDC Through Hole Tube
Power Relay 24VDC 15A SPST-NO(25.1x22.1x13.3)mm THT
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G5RL-1A-E-HR-DC24
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
TE Connectivity2-1440002-9
RELAY GEN PURPOSE SPST 16A 24V / Power Relay 24VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube

Descriptions

Descriptions of Panasonic ADW1124HLW provided by its distributors.

DW Series SPST 16 A 24 V Single Coil Latching PC Pin Through Hole Power Relay
Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton
Power Relay 24VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
RELAY PWR SPST 1COIL LATCH 16A 2 | Panasonic Electronic Components ADW1124HLW
POWER RELAY, 277VAC, 16A, SPST-NO, TH
Power Relay, 277Vac, 16A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1124HLW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADW1124HLW.