Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1934224-1

Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 21.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934224-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1934224-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Board Stackers & Spacers, Socket Strip, 2 mm, 120 Contacts, Solder, 4 Rows, 2 mm, ESQT Series
TE Connectivity / AMP1934220-1
Conn Backplane RCP 150 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Conn Daughter Card RCP 144 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
TE Connectivity / AMP1375799-3
Conn PC/104 and PC/104 Plus Connector RCP 119Signal/1Cavity POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1934224-1 provided by its distributors.

Conn Backplane RCP 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 80 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Socket header, 120 pole, pitch 1.9 mm, angled, black, 1934224-1
Tin Man Recept Assy 4 pair10 Column
High Speed / Modular Connectors Tin Man Receptacle Assy 5x14
1934224-1, TE Connectivity / AMP Brand
TIN MAN RECEPT ASSY 4 PAIR10 COLUMN; Product Range:Z-PACK TinMan Series; No. of Contacts:40Contacts; Pitch Spacing:1.4mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:12Rows; Row Pitch:1.9mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane
Special Order: Tin Man Recept Assy 4 pair10 Column Number of Positions: 120 Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot High Speed Backplane Connector | 120 1.4 mm .055" With | Part Number: 1934224-1 | Internal Number: 1934224-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934224-1 .