TE Connectivity 1932258-1

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1932258-1.

element14 APAC

Datasheet5 pages2 years ago
Datasheet4 pages12 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+28.54%

CAD Models

Download TE Connectivity 1932258-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.16
$ 4.544
Stock
695,941
50,869
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Receptacle
Female
Number of Ports
1
1
Number of Contacts
9
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Current Rating
1.8 A
1.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-06
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity5787617-2
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity5787617-3
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
D Sub Connector, Standard, Receptacle, TS Series, 9 Contacts, DE, Solder
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L177TSEG09SOL2RM5
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1932258-1 provided by its distributors.

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Box/Tray
RIGHT ANGLE VERSION 3.0 TYPE A USB CONN, THROUGH HOLE SOCKET, 100 V AC/DC, 1.8A
Usb Connector, Usb Type A, Usb 3.0; |Te Connectivity 1932258-1.
Type A 9 Position Single Port Right Angle USB 3.0 Industry Standard Connector
CONN RCPT USB3.0 TYPEA 9POS R/A / USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
USB, 3.0 TYPE A, RECEPTACLE, SMT; USB Co; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:C
RECEPTACLE, USB3.0, A, R/A, PCB; Connector Type:USB; Series:A; No. of Contacts:9; Contact Termination:Right Angle Through Hole; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Mounting Orientation:PC Board; Gender:Receptacle
Std USB 3.0, Type A, R/A, T/H, USB Type: A Connector Profile: Standard USB Version: 3.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount A Standard 3.0 Receptacle | Usb Connector | Part Number: 1932258-1 | Internal Number: 1932258-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1932258-1 .
  • 1932258-1.