Molex 90142-0036

Board Connector, 36 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking Mech,
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0036.

JRH Electronics

Datasheet1 page4 years ago
Datasheet3 pages11 years ago

IHS

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Molex 90142-0036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1355930-2
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity1924340-1
2.54mm Pitch, 36-Pin Wire Mount, Free Hanging, TH, 48.3mm × 16.5mm × 7.5mm
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 36 Circuits, Black
Conn Housing RCP 40 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
Conn Housing F 26 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Molex 90142-0036 provided by its distributors.

Board Connector, 36 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Locking Mech,
Locking Ramp,Receptacle 2 36pin Sliding lock Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 45.72mm*7.72mm*7.72mm
HOUSING, 2.54MM, 36WAY; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:36; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:0; Connector Type:Wire-to-Board; Lead Spacing:2.54mm; No. of Ways:36; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420036
  • 901420036