TE Connectivity 1903126-1

The Dynamic 1000 contact tabs and receptacles, 3-5A, 28-22 AWG, Gold/Tin Plated, Signal Circuit
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903126-1.

TE Connectivity

Datasheet21 pages11 years ago
Datasheet131 pages5 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet18 pages14 years ago
Datasheet4 pages15 years ago
Technical Drawing1 page16 years ago
Instruction Sheet2 pages16 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-21.74%

CAD Models

Download TE Connectivity 1903126-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG

Descriptions

Descriptions of TE Connectivity 1903126-1 provided by its distributors.

The Dynamic 1000 contact tabs and receptacles, 3-5A, 28-22 AWG, Gold/Tin Plated, Signal Circuit
DYNAMIC D1000 TAB CONT TIN (2L) L/P
Tab, 0.34-0.86 mm², AWG 22-18, crimp connection, 1903126-1
Contact PINCrimp STCable Mount 18-22AWG Bag
Contact PL Crimp ST Cable Mount Bag
DYNAMIC D1000 TAB CONT TIN (2L) L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 22 – 18 AWG Wire Size: .34 – .86 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 22 – 18 AWG .34 – .86 mm² | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1903126-1 | Internal Number: 1903126-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty